
VS-25ETS10S-M3 | |
---|---|
DigiKey Part Number | VS-25ETS10S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25ETS10S-M3 |
Description | DIODE STANDARD 1000V 25A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $7.47817 | $59,825.36 |