
VS-245NQ015PBF | |
|---|---|
DigiKey Part Number | VS-245NQ015PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-245NQ015PBF |
Description | DIODE SCHOTTKY 15V 240A D-67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 240A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 mA @ 15 V |
Packaging Bulk | Capacitance @ Vr, F 15800pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 240A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 240 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $183.67250 | $3,673.45 |

