VS-20ETS12FPPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,582
Unit Price: $15.68000
Datasheet

Similar


STMicroelectronics
In Stock: 856
Unit Price: $6.16000
Datasheet

Similar


STMicroelectronics
In Stock: 2,980
Unit Price: $10.67000
Datasheet
VS-ETH3106FP-N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETS12FPPBF

DigiKey Part Number
VS-20ETS12FPPBF-ND
Manufacturer
Manufacturer Product Number
VS-20ETS12FPPBF
Description
DIODE STANDARD 1200V 20A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC Full Pack
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes