
VS-1N3766R | |
---|---|
DigiKey Part Number | 112-VS-1N3766R-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N3766R |
Description | DIODE STD REV 800V 35A DO203AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 35A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 110 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.22000 | $108.22 |
10 | $75.64000 | $756.40 |
100 | $57.26110 | $5,726.11 |
500 | $54.19260 | $27,096.30 |