VS-1N2128RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17
Unit Price: $92.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $531.62260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $531.62260
Datasheet
DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N2128RA

DigiKey Part Number
VS-1N2128RA-ND
Manufacturer
Manufacturer Product Number
VS-1N2128RA
Description
DIODE STD REV 50V 60A DO203AB
Customer Reference
Detailed Description
Diode 50 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 188 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable