
VS-1KAB100E | |
|---|---|
DigiKey Part Number | VS-1KAB100EGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-1KAB100E |
Description | BRIDGE RECT 1PHASE 1KV 1.2A D-38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D-38 |
Datasheet | Datasheet |
EDA/CAD Models | VS-1KAB100E Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-38 |
Technology Standard | Supplier Device Package D-38 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $15.72800 | $157.28 |
| 100 | $10.81290 | $1,081.29 |
| 500 | $8.71052 | $4,355.26 |
| 1,000 | $8.03495 | $8,034.95 |
| 2,000 | $7.46689 | $14,933.78 |
| 5,000 | $6.85264 | $34,263.20 |
| 10,000 | $6.65942 | $66,594.20 |

