Direct

VS-18TQ035STRRPBF | |
|---|---|
DigiKey Part Number | VS-18TQ035STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-18TQ035STRRPBF |
Description | DIODE SCHOTTKY 35V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode 35 V 18A Surface Mount TO-263AB (D2PAK) |
Category | Current - Reverse Leakage @ Vr 2.5 mA @ 35 V |
Mfr | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 18A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 18 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-18TQ035STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-18TQ035STRR-M3-ND | $10.25550 | Direct |


