VS-16FR100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-16FR100
DO-203AA DO-4 PKG

VS-16FR100

DigiKey Part Number
112-VS-16FR100-ND
Manufacturer
Manufacturer Product Number
VS-16FR100
Description
DIODE STD REV 1000V 16A DO203AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.23 V @ 50 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.26000$66.26
10$45.98200$459.82
100$37.88390$3,788.39
500$33.41878$16,709.39
Manufacturers Standard Package