
VS-16CTQ080S-M3 | |
---|---|
DigiKey Part Number | 112-VS-16CTQ080S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ080S-M3 |
Description | DIODE ARRAY SCHOT 80V 8A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
50 | $8.02620 | $401.31 |
100 | $7.74140 | $774.14 |
500 | $6.97612 | $3,488.06 |
1,000 | $6.42615 | $6,426.15 |
2,000 | $6.02504 | $12,050.08 |
5,000 | $5.77063 | $28,853.15 |