Direct

VS-16CTQ060SPBF | |
|---|---|
DigiKey Part Number | VS-16CTQ060SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ060SPBF |
Description | DIODE ARRAY SCHOT 60V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 580 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction 150°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-16CTQ060S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-16CTQ060S-M3-ND | $9.17211 | Direct |


