
VS-15ETH03-M3 | |
---|---|
DigiKey Part Number | VS-15ETH03-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03-M3 |
Description | DIODE STANDARD 300V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
50 | $4.48000 | $224.00 |
100 | $4.36910 | $436.91 |
500 | $4.14376 | $2,071.88 |
1,000 | $4.06617 | $4,066.17 |
2,000 | $3.91878 | $7,837.56 |
5,000 | $3.84173 | $19,208.65 |