
VS-150EBU04-N4 | |
---|---|
DigiKey Part Number | 112-VS-150EBU04-N4-ND |
Manufacturer | |
Manufacturer Product Number | VS-150EBU04-N4 |
Description | DIODE STD 400V 150A POWERTAB |
Customer Reference | |
Detailed Description | Diode 400 V 150A Through Hole PowerTab® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -55°C ~ 175°C |