
VS-130MT140KPBF | |
|---|---|
DigiKey Part Number | VS-130MT140KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-130MT140KPBF |
Description | BRIDGE RECT 3P 1.4KV 130A MT-K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 130 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case MT-K Module |
Diode Type Three Phase | Supplier Device Package MT-K |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 1.4 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $537.22600 | $8,058.39 |

