MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ040-M3

DigiKey Part Number
112-VS-12TQ040-M3-ND
Manufacturer
Manufacturer Product Number
VS-12TQ040-M3
Description
DIODE SCHOTTKY 40V 15A TO220AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 40 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 40 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.70000$10.70
50$4.31020$215.51
100$3.99090$399.09
500$3.74178$1,870.89
1,000$3.71346$3,713.46
2,000$3.53635$7,072.70
5,000$3.41114$17,055.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.