VS-12FR120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-12FR120
DO-203AA DO-4 PKG

VS-12FR120

DigiKey Part Number
12FR120-ND
Manufacturer
Manufacturer Product Number
VS-12FR120
Description
DIODE STD REV 1200V 12A DO203AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 38 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.44000$72.44
10$49.50700$495.07
100$36.54100$3,654.10
500$34.87338$17,436.69
Manufacturers Standard Package