TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
Functions & Parameters of the “Simplest” Semiconductor

VS-12CWQ06FNTRL-M3

DigiKey Part Number
112-VS-12CWQ06FNTRL-M3TR-ND - Tape & Reel (TR)
112-VS-12CWQ06FNTRL-M3CT-ND - Cut Tape (CT)
112-VS-12CWQ06FNTRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CWQ06FNTRL-M3
Description
DIODE ARRAY SCHOTTKY 60V 6A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$6.13300$61.33
100$4.95900$495.90
500$3.88156$1,940.78
1,000$3.53466$3,534.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.86844$8,605.32
6,000$2.79065$16,743.90
9,000$2.75942$24,834.78
15,000$2.73920$41,088.00
Manufacturers Standard Package