VS-12CWQ06FNHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 530
Unit Price: $9.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,000
Unit Price: $21.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.22742
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $4.02000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CWQ06FNHM3

DigiKey Part Number
VS-12CWQ06FNHM3-ND
Manufacturer
Manufacturer Product Number
VS-12CWQ06FNHM3
Description
DIODE ARRAY SCHOTTKY 60V 6A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3,000$8.22742$24,682.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.