
VS-12CTQ045STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CTQ045STRL-M3TR-ND - Tape & Reel (TR) 112-VS-12CTQ045STRL-M3CT-ND - Cut Tape (CT) 112-VS-12CTQ045STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CTQ045STRL-M3 |
Description | DIODE ARRAY SCHOT 45V 6A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $15.25900 | $152.59 |
| 100 | $10.47010 | $1,047.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.96489 | $6,371.91 |
| 1,600 | $7.37998 | $11,807.97 |
| 2,400 | $7.08207 | $16,996.97 |
| 4,000 | $6.74743 | $26,989.72 |
| 5,600 | $6.54925 | $36,675.80 |
| 8,000 | $6.39736 | $51,178.88 |

