
VS-12CTQ035S-M3 | |
|---|---|
DigiKey Part Number | VS-12CTQ035S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-12CTQ035S-M3 |
Description | DIODE ARRAY SCHOT 35V 6A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $6.37988 | $51,039.04 |

