Direct
Similar

VS-11DQ05TR | |
|---|---|
DigiKey Part Number | 11DQ05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-11DQ05TR |
Description | DIODE SCHOTTKY 50V 1.1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1.1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB150-E3/54 | Vishay General Semiconductor - Diodes Division | 18,591 | SB150-E3/54GICT-ND | $5.10000 | Direct |
| SB150-T | Diodes Incorporated | 9,312 | 31-SB150-TCT-ND | $4.69000 | Similar |
| STPS1L60RL | STMicroelectronics | 1,195 | 497-16205-1-ND | $6.99000 | Similar |




