
VS-10WQ045FN-M3 | |
---|---|
DigiKey Part Number | VS-10WQ045FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-10WQ045FN-M3 |
Description | DIODE SCHOTTKY 45V 10A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10WQ045FN-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 760pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
75 | $3.62653 | $271.99 |
150 | $3.37840 | $506.76 |
525 | $3.18916 | $1,674.31 |
1,050 | $3.16555 | $3,323.83 |
2,025 | $3.06161 | $6,199.76 |
5,025 | $2.93882 | $14,767.57 |