
VS-10ETS08STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-10ETS08STRL-M3TR-ND - Tape & Reel (TR) 112-VS-10ETS08STRL-M3CT-ND - Cut Tape (CT) 112-VS-10ETS08STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETS08STRL-M3 |
Description | DIODE STANDARD 800V 10A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $9.05500 | $90.55 |
100 | $6.90010 | $690.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.17155 | $4,137.24 |
1,600 | $5.12339 | $8,197.42 |