
VS-10ETF02S-M3 | |
|---|---|
DigiKey Part Number | VS-10ETF02S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF02S-M3 |
Description | DIODE STANDARD 200V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $7.35208 | $58,816.64 |

