
VIT760-E3/4W | |
|---|---|
DigiKey Part Number | VIT760-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VIT760-E3/4W |
Description | DIODE SCHOTTKY 60V 7.5A TO262AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $4.31111 | $34,488.88 |

