VIT2045C-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.52485
Datasheet
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIT2045C-M3/4W

DigiKey Part Number
VIT2045C-M3/4W-ND
Manufacturer
Manufacturer Product Number
VIT2045C-M3/4W
Description
DIODE ARR SCHOTT 45V 10A TO262AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Series
Operating Temperature - Junction
-40°C ~ 150°C
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-262AA
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB3045CT-1Gonsemi0MBRB3045CT-1G-ND$0.00000Similar
STPS1545CRSTMicroelectronics0497-12628-5-ND$3.52485Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$7.36877$58,950.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.