
VGSOT22C-HG3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT22C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT22C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT22C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22C-HG3-08 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.03600 | $20.36 |
100 | $1.28090 | $128.09 |
500 | $0.95428 | $477.14 |
1,000 | $0.84861 | $848.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71397 | $2,141.91 |
6,000 | $0.64606 | $3,876.36 |
9,000 | $0.61143 | $5,502.87 |
15,000 | $0.57250 | $8,587.50 |
21,000 | $0.54944 | $11,538.24 |
30,000 | $0.52703 | $15,810.90 |
75,000 | $0.47783 | $35,837.25 |
150,000 | $0.46187 | $69,280.50 |