
VGSOT22C-G3-18 | |
---|---|
DigiKey Part Number | 112-VGSOT22C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT22C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT22C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22C-G3-18 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.90500 | $19.05 |
100 | $1.19550 | $119.55 |
500 | $0.88876 | $444.38 |
1,000 | $0.78941 | $789.41 |
2,000 | $0.70561 | $1,411.22 |
5,000 | $0.61477 | $3,073.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55856 | $5,585.60 |
20,000 | $0.51125 | $10,225.00 |
30,000 | $0.48715 | $14,614.50 |
50,000 | $0.46006 | $23,003.00 |
70,000 | $0.44402 | $31,081.40 |
100,000 | $0.42843 | $42,843.00 |