
VGSOT22-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT22-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT22-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT22-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22-HG3-18 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 70pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.1V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 41V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33270 | $133.27 |
| 500 | $0.99134 | $495.67 |
| 1,000 | $0.88102 | $881.02 |
| 2,000 | $0.78791 | $1,575.82 |
| 5,000 | $0.68697 | $3,434.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62451 | $6,245.10 |
| 20,000 | $0.57196 | $11,439.20 |
| 30,000 | $0.54518 | $16,355.40 |
| 50,000 | $0.51509 | $25,754.50 |
| 70,000 | $0.49727 | $34,808.90 |
| 100,000 | $0.47995 | $47,995.00 |

