
VGSOT22-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT22-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT22-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT22-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22-HG3-08 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.65600 | $16.56 |
| 100 | $1.03450 | $103.45 |
| 500 | $0.76560 | $382.80 |
| 1,000 | $0.67854 | $678.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56764 | $1,702.92 |
| 6,000 | $0.51166 | $3,069.96 |
| 9,000 | $0.48311 | $4,347.99 |
| 15,000 | $0.45101 | $6,765.15 |
| 21,000 | $0.43198 | $9,071.58 |
| 30,000 | $0.41349 | $12,404.70 |
| 75,000 | $0.37290 | $27,967.50 |
| 150,000 | $0.34782 | $52,173.00 |

