
VGSOT22C-G3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT22C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT22C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT22C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22C-G3-08 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.90500 | $19.05 |
100 | $1.19550 | $119.55 |
500 | $0.88876 | $444.38 |
1,000 | $0.78941 | $789.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66287 | $1,988.61 |
6,000 | $0.59903 | $3,594.18 |
9,000 | $0.56649 | $5,098.41 |
15,000 | $0.52990 | $7,948.50 |
21,000 | $0.50822 | $10,672.62 |
30,000 | $0.48715 | $14,614.50 |
75,000 | $0.44089 | $33,066.75 |
150,000 | $0.42081 | $63,121.50 |