
VGSOT05-HG3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT05-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT05-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT05-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT05-HG3-08 |
Description | TVS DIODE 5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 279pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.48800 | $24.88 |
100 | $1.22340 | $122.34 |
500 | $1.01390 | $506.95 |
1,000 | $0.70812 | $708.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57129 | $1,713.87 |
6,000 | $0.51499 | $3,089.94 |
9,000 | $0.45391 | $4,085.19 |
15,000 | $0.45062 | $6,759.30 |
21,000 | $0.42648 | $8,956.08 |
30,000 | $0.37530 | $11,259.00 |
150,000 | $0.35006 | $52,509.00 |