
VGSOT04C-HG3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT04C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT04C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT04C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT04C-HG3-08 |
Description | TVS DIODE 4VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.11000 | $21.10 |
100 | $1.26450 | $126.45 |
500 | $0.95428 | $477.14 |
1,000 | $0.84573 | $845.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71397 | $2,141.91 |
6,000 | $0.63225 | $3,793.50 |
9,000 | $0.61960 | $5,576.40 |
15,000 | $0.57250 | $8,587.50 |
21,000 | $0.56327 | $11,828.67 |
30,000 | $0.53109 | $15,932.70 |
75,000 | $0.46187 | $34,640.25 |