
VF20200C-E3/4W | |
---|---|
DigiKey Part Number | VF20200C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF20200C-E3/4W |
Description | DIODE ARR SCHOTTKY 200V ITO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
50 | $9.44260 | $472.13 |
100 | $8.91800 | $891.80 |
500 | $7.14998 | $3,574.99 |
1,000 | $6.58169 | $6,581.69 |
2,000 | $6.10390 | $12,207.80 |
5,000 | $5.76514 | $28,825.70 |