TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Full Pack, Isolated Tab
Functions & Parameters of the “Simplest” Semiconductor

VF10150C-E3/4W

DigiKey Part Number
VF10150C-E3/4W-ND
Manufacturer
Manufacturer Product Number
VF10150C-E3/4W
Description
DIODE ARR SCHOT 150V 5A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.41 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.52000$11.52
10$7.93600$79.36
100$6.19620$619.62
500$4.89326$2,446.63
1,000$4.47426$4,474.26
2,000$4.12185$8,243.70
5,000$3.74052$18,702.60
10,000$3.63957$36,395.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.