


VESD26C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD26C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD26C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD26C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD26C1-HD1HG3-08 |
Description | TVS DIODE 26VWM 48VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 17.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.82500 | $18.25 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.84812 | $424.06 |
| 1,000 | $0.75194 | $751.94 |
| 2,000 | $0.67071 | $1,341.42 |
| 5,000 | $0.58266 | $2,913.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52814 | $5,281.40 |
| 20,000 | $0.48227 | $9,645.40 |
| 30,000 | $0.45889 | $13,766.70 |
| 50,000 | $0.43262 | $21,631.00 |
| 70,000 | $0.41706 | $29,194.20 |
| 100,000 | $0.40193 | $40,193.00 |











