VCAN33A2-03GHE3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCAN33A2-03GHE3-08
VCAN33A2-03GHE3-08

VESD08A2-03GHG3-08

DigiKey Part Number
VESD08A2-03GHG3-08GITR-ND - Tape & Reel (TR)
VESD08A2-03GHG3-08GICT-ND - Cut Tape (CT)
VESD08A2-03GHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD08A2-03GHG3-08
Description
TVS DIODE 8VWM 15.3VC SOT323
Customer Reference
Detailed Description
15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
15.3V
Current - Peak Pulse (10/1000µs)
6.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
47pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 1/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38300$13.83
100$0.65860$65.86
500$0.65032$325.16
1,000$0.64210$642.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61246$1,837.38
6,000$0.55271$3,316.26
Manufacturers Standard Package