DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN1006-2A
DFN1006-2A_Bottom

VESD05C1-HD1HG3-08

DigiKey Part Number
112-VESD05C1-HD1HG3-08TR-ND - Tape & Reel (TR)
112-VESD05C1-HD1HG3-08CT-ND - Cut Tape (CT)
112-VESD05C1-HD1HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05C1-HD1HG3-08
Description
TVS DIODE 5VWM 11.5VC DFN10062A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.1V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
67pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.46500$14.65
100$0.64210$64.21
500$0.60916$304.58
1,000$0.55154$551.54
2,000$0.54743$1,094.86
5,000$0.54331$2,716.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54331$5,433.10
Manufacturers Standard Package