DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN1006-2A
DFN1006-2A_Bottom

VESD03C1-HD1HG3-08

DigiKey Part Number
112-VESD03C1-HD1HG3-08TR-ND - Tape & Reel (TR)
112-VESD03C1-HD1HG3-08CT-ND - Cut Tape (CT)
112-VESD03C1-HD1HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD03C1-HD1HG3-08
Description
TVS DIODE 3VWM 8.7VC DFN10062A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
4.45V
Voltage - Clamping (Max) @ Ipp
8.7V
Current - Peak Pulse (10/1000µs)
11.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
112pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.46500$14.65
100$0.64210$64.21
500$0.60916$304.58
1,000$0.55154$551.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54331$5,433.10
Manufacturers Standard Package