


VESD03C1-HD1HG3-08 | |
---|---|
DigiKey Part Number | 112-VESD03C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD03C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD03C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03C1-HD1HG3-08 |
Description | TVS DIODE 3VWM 8.7VC DFN10062A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.45V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 11.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 112pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.46500 | $14.65 |
100 | $0.64210 | $64.21 |
500 | $0.60916 | $304.58 |
1,000 | $0.55154 | $551.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51038 | $5,103.80 |