
VCUT05G1-SD0HG4-08 | |
---|---|
DigiKey Part Number | 112-VCUT05G1-SD0HG4-08TR-ND - Tape & Reel (TR) 112-VCUT05G1-SD0HG4-08CT-ND - Cut Tape (CT) 112-VCUT05G1-SD0HG4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT05G1-SD0HG4-08 |
Description | TVS DIODE 5.5VWM 13VC CLP0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 78W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.41600 | $14.16 |
100 | $0.60920 | $60.92 |
500 | $0.55154 | $275.77 |
1,000 | $0.41983 | $419.83 |
2,000 | $0.40337 | $806.74 |
5,000 | $0.38690 | $1,934.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.33045 | $4,956.75 |
30,000 | $0.30656 | $9,196.80 |
45,000 | $0.25975 | $11,688.75 |
75,000 | $0.25013 | $18,759.75 |