VCAN33A2-03GHE3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCAN33A2-03GHE3-08
VCAN33A2-03GHE3-08

VCAN26C2-03G-E3-08

DigiKey Part Number
112-VCAN26C2-03G-E3-08TR-ND - Tape & Reel (TR)
112-VCAN26C2-03G-E3-08CT-ND - Cut Tape (CT)
112-VCAN26C2-03G-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26C2-03G-E3-08
Description
TVS DIODE 26.5VWM 45VC SOT323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
7.6pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.68800$16.88
100$1.34760$134.76
500$1.00530$502.65
1,000$0.89465$894.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75372$2,261.16
6,000$0.68264$4,095.84
9,000$0.64640$5,817.60
15,000$0.53508$8,026.20
21,000$0.52438$11,011.98
30,000$0.49392$14,817.60
Manufacturers Standard Package