VCAN33A2-03GHE3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCAN33A2-03GHE3-08
VCAN33A2-03GHE3-08

VCAN26A2-03GHE3-18

DigiKey Part Number
VCAN26A2-03GHE3-18GITR-ND - Tape & Reel (TR)
VCAN26A2-03GHE3-18GICT-ND - Cut Tape (CT)
VCAN26A2-03GHE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26A2-03GHE3-18
Description
TVS DIODE 26.5VWM 50VC SOT323
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 1/10/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.96700$19.67
100$1.29740$129.74
500$1.03740$518.70
1,000$0.84411$844.11
2,000$0.82769$1,655.38
5,000$0.72376$3,618.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64852$6,485.20
20,000$0.52685$10,537.00
30,000$0.51450$15,435.00
Manufacturers Standard Package