50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN26A2-03G-E3-08

DigiKey Part Number
VCAN26A2-03G-E3-08GITR-ND - Tape & Reel (TR)
VCAN26A2-03G-E3-08GICT-ND - Cut Tape (CT)
VCAN26A2-03G-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26A2-03G-E3-08
Description
TVS DIODE 26.5VWM 50VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
VCAN26A2-03G-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN
Part Status
Active
Capacitance @ Frequency
10pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Package / Case
SC-70, SOT-323
Voltage - Breakdown (Min)
28V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
50V
Base Product Number
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
100$1.72080$172.08
500$1.29094$645.47
1,000$1.15208$1,152.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97529$2,925.87
6,000$0.88616$5,316.96
9,000$0.84072$7,566.48
15,000$0.78965$11,844.75
21,000$0.75940$15,947.40
30,000$0.72999$21,899.70
Manufacturers Standard Package