
VBUS052BD-HTF-GS08 | |
---|---|
DigiKey Part Number | VBUS052BD-HTF-GS08TR-ND - Tape & Reel (TR) VBUS052BD-HTF-GS08CT-ND - Cut Tape (CT) VBUS052BD-HTF-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS052BD-HTF-GS08 |
Description | TVS DIODE 5VWM 16VC 4-LLP75 |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 4-LLP75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |