


VBUS03N1-DD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS03N1-DD1HG3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-DD1HG3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-DD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-DD1HG3-08 |
Description | TVS DIODE 3.3VWM 21VC DFN10062B |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 90W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.36pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 21V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 100 | $1.69280 | $169.28 |
| 500 | $1.26940 | $634.70 |
| 1,000 | $1.13251 | $1,132.51 |
| 2,000 | $1.01713 | $2,034.26 |
| 5,000 | $0.89207 | $4,460.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60531 | $6,053.10 |

