
VBT6045CBP-E3/4W | |
|---|---|
DigiKey Part Number | VBT6045CBP-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VBT6045CBP-E3/4W |
Description | DIODE ARR SCHOTT 45V 30A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 50 | $17.80620 | $890.31 |
| 100 | $16.14040 | $1,614.04 |
| 500 | $13.21952 | $6,609.76 |
| 1,000 | $12.28144 | $12,281.44 |
| 2,000 | $11.49296 | $22,985.92 |
| 5,000 | $10.92328 | $54,616.40 |




