
VBT2080S-M3/8W | |
|---|---|
DigiKey Part Number | VBT2080S-M3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT2080S-M3/8W |
Description | DIODE SCHOTTKY 80V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $5.61267 | $44,901.36 |

