


VBT2045BP-E3/4W | |
---|---|
DigiKey Part Number | VBT2045BP-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT2045BP-E3/4W |
Description | DIODE SCHOTTKY 45V 20A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VBT2045BP-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
50 | $4.29220 | $214.61 |
100 | $4.12090 | $412.09 |
500 | $3.84500 | $1,922.50 |
1,000 | $3.79034 | $3,790.34 |
2,000 | $3.61471 | $7,229.42 |
5,000 | $3.49860 | $17,493.00 |