
VB30120C-E3/4W | |
|---|---|
DigiKey Part Number | VB30120C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VB30120C-E3/4W |
Description | DIODE ARR SCHOT 120V 15A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $5.95031 | $47,602.48 |

