


V8PM10S-M3/I | |
---|---|
DigiKey Part Number | V8PM10S-M3/IGITR-ND - Tape & Reel (TR) V8PM10S-M3/IGICT-ND - Cut Tape (CT) V8PM10S-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM10S-M3/I |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.49600 | $24.96 |
100 | $1.98870 | $198.87 |
500 | $1.71840 | $859.20 |
1,000 | $1.67127 | $1,671.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.36007 | $8,840.45 |
13,000 | $1.28912 | $16,758.56 |
19,500 | $1.27768 | $24,914.76 |
32,500 | $1.24619 | $40,501.17 |